|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AF16V8C7PU
Manufacturer Part #:

ATF16V8C-7PU

Manufacturer:

Description:
SPLD - Simple Programmable Logic Devices 16V8 FAM 300 GATE SPLD STD PWR 7NS
Mouser Online Catalog Page 292, Mouser Online Catalog
PDF Page 292, PDF Catalog Page
ATF16V8C-7PU Datasheet ATF16V8C-7PU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: SPLD - Simple Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Product: ATF16V8C
Number of Macrocells: 8
Maximum Operating Frequency: 125 MHz
Propagation Delay - Max: 7.5 ns
Operating Supply Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-20
Minimum Operating Temperature: - 40 C
Operating Supply Current: 130 mA
Packaging: Tube
Factory Pack Quantity: 18
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,277
FT232RQ-REEL USB Interface IC 77,344
MAX31855KASA+ Sensor Interface 8,004
FT2232D-REEL USB Interface IC 9,452
ATF16V8BQL-15PU EEPLD - Electronically Erasable Programmable Logic Devices 8,479
AT17LV256-10PU FPGA - Configuration Memory 574
ATF22V10C-7PX EEPLD - Electronically Erasable Programmable Logic Devices 1,212
ATF16V8CZ-15PU SPLD - Simple Programmable Logic Devices 1,677
1-284507-0 Pluggable Terminal Blocks 14
Real Time Availability
Stock:
819 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.02
10:
$2.70
25:
$2.43
50:
$2.28
100:
$2.21
250:
$1.99
500:
$1.78
$1.50
$1.49

To add to a project, please Log In.

197847692 147914401