|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AF16V8C7JU
Manufacturer Part #:

ATF16V8C-7JU

Manufacturer:

Description:
SPLD - Simple Programmable Logic Devices 16V8 FAM 300 GATE SPLD STD PWR 7NS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: SPLD - Simple Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Product: ATF16V8C
Number of Macrocells: 8
Maximum Operating Frequency: 125 MHz
Propagation Delay - Max: 7.5 ns
Operating Supply Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: PLCC-20
Minimum Operating Temperature: - 40 C
Operating Supply Current: 130 mA
Packaging: Tube
Factory Pack Quantity: 48
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LIS3DHTR Accelerometers 26,677
MAX3071EESA+ RS-422/RS-485 Interface IC 1,788
LB Q39G-L2N2-35-1 Standard LEDs - SMD 83,170
RECE-20279-001E-01 RF Connectors / Coaxial Connectors 6,193
M24M02-DRMN6TP EEPROM 6,265
SESD0802Q4UG-0020-090 TVS Diodes - Transient Voltage Suppressors 22,374
ERJ-2GE0R00X Thick Film Resistors - SMD 1,184,833
ERJ-2RKF1003X Thick Film Resistors - SMD 939,985
NOMCT16031002AT1 Resistor Networks & Arrays 1,653
Real Time Availability
Stock:
413 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.93
10:
$3.51
25:
$3.15
50:
$2.96
100:
$2.87
250:
$2.59
500:
$2.31
$1.96
$1.94

To add to a project, please Log In.

197847692 147914401