Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AF16LV8C10XU
Manufacturer Part #:

ATF16LV8C-10XU

Manufacturer:

Description: SPLD - Simple Programmable Logic Devices 10 ns 20 I/O Pins 8 macorcells 8 reg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: SPLD - Simple Programmable Logic Devices
RoHS: RoHS Compliant Details
Logic Family: ATF16LV8C
Number of Macrocells: 8
Maximum Operating Frequency: 83.3 MHz
Delay Time: 10 ns
Operating Supply Voltage: 3 V to 5.5 V
Supply Current: 60 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Number of Product Terms per Macro: 8
Operating Temperature: - 40 C to + 85 C
Program Memory Type: EEPLD
Factory Pack Quantity: 74
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  

Quantities greater than 37 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.96
  10: $1.87
  25: $1.76
  100: $1.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
PCM2707PJTRG4
Audio D/A Converter ICs Stereo DAC w/USB Ifc Hdphn ...
Texas Instruments
1: $8.10
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
DS1922T-F5#
iButtons Temp Logger Ibutton w/8Kb Datalog Mem
Maxim Integrated
1: $75.48
MAX232CPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
ADS8363SRHBT
Analog to Digital Converters - ADC 16B 1MSPS 4x2/2 ...
Texas Instruments
1: $16.97
1757035
Pluggable Terminal Blocks 5.08 4P PLUG 180DEG
Phoenix Contact
1: $3.09
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
SG3524P013TR
Voltage Mode PWM Controllers Regulated Volt Mode
STMicroelectronics
1: $1.59
H11AA4M
Transistor Output Optocouplers 6-PIN DIP AC INPUT ...
Fairchild Semiconductor
1: $0.68
ATTINY13A-SU
8-bit Microcontrollers - MCU 1KB In-system Flash 2 ...
Atmel
1: $0.84
STD3N62K3
MOSFET N-channel 620V, 2.7A SuperMESH Mosfet
STMicroelectronics
1: $1.75
SF2991-6007
RF Connectors SMA Panel Adapter 4-Hole Strt Female
Amphenol / SV Microwave
1: $43.53
LM2904N
Operational Amplifiers - Op Amps Dual Operational ...
Fairchild Semiconductor
1: $0.30
104031-0811
Memory Card Connectors MICRO SD PUSH-PULL SMT 1.42 ...
Molex
1: $1.75
MMSD4148
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.24
TIP50
Transistors Bipolar - BJT NPN Sil Transistor
Fairchild Semiconductor
1: $0.52
1.5KE56ARL4G
TVS Diodes - Transient Voltage Suppressors 56V 150 ...
ON Semiconductor
1: $0.62
50CGV
Pliers & Tweezers Xcelite 5" Pliers Ignition, Red
Apex Tool Group (Formerly Cooper Tools)
1: $18.30

000000001