|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AF16LV8C10JU
Manufacturer Part #:

ATF16LV8C-10JU

Manufacturer:

Description:
SPLD - Simple Programmable Logic Devices 250 GATE STANDARD POWER 3V - 10NS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: SPLD - Simple Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Product: ATF16LV8C
Number of Macrocells: 8
Maximum Operating Frequency: 83.3 MHz
Propagation Delay - Max: 10 ns
Operating Supply Voltage: 3 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: PLCC-20
Minimum Operating Temperature: - 40 C
Operating Supply Current: 60 mA
Packaging: Tube
Factory Pack Quantity: 48
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3243CPWR RS-232 Interface IC 3,500
TL16C752BPTR UART Interface IC 1,734
PDS4150-13 Schottky Diodes & Rectifiers 4,820
DG403DY-T1-E3 Analog Switch ICs 4,801
LM1086IS-3.3/NOPB LDO Voltage Regulators 617
TIP47 Bipolar Transistors - BJT 876
TAJB476M010RNJ Tantalum Capacitors - Solid SMD 2,498
SN74LVC08ADR Logic Gates 721
SN74LVC32APWR Logic Gates 5,533
FK26X7R2J223K Multilayer Ceramic Capacitors MLCC - Leaded 1,278
Real Time Availability
Stock:
955 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.15
10:
$2.81
25:
$2.53
50:
$2.37
100:
$2.30
250:
$2.08
500:
$1.85
$1.57
$1.55

To add to a project, please Log In.

197847692 147914401