Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AF15XX-DK3
Manufacturer Part #:

ATF15XX-DK3

Manufacturer:

Description: Programmable Logic IC Development Tools CPLD DEV/PROG KIT FOR ATF15XXBE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: CPLD
Tool Is For Evaluation Of: ATF15xxAS, ATF15xxASL, ATF15xxASV, ATF15xxASVL, ATF15xxBE
Interface Type: Parallel
Operating Supply Voltage: 1.8 V, 3.3 V, 5 V
For Use With: ATF15xx-DK3-SAA44
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 9 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $102.96

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SUP85N10-10-E3
MOSFET 100V 85A 250W
Vishay/Siliconix
1: $4.29
STW25N95K3
MOSFET N-Ch 950V 0.32 Ohm 22A SuperMESH 3
STMicroelectronics
1: $16.64
BZ055A333ZSB
Supercapacitors / Ultracapacitors 5.5volt 33mF -80 ...
AVX
1: $10.70
BTA24-600BWRG
Triacs 25 Amp 600 Volt
STMicroelectronics
1: $1.15
ATF1508AS-10JU84
CPLD - Complex Programmable Logic Devices 128 MC C ...
Atmel
1: $11.71
AT91R40008-66AU
ARM Microcontrollers - MCU LQFP IND TEMP
Atmel
1: $14.71
TPS62040DGQR
DC/DC Switching Regulators Adj 1.2A Hi-Eff Step-Do ...
Texas Instruments
1: $3.15
8444-11B1-RK-TP
IC & Component Sockets 44P PLCC SOCKET THRU-HOLE
3M Electronic Solutions Division
1: $0.93
FDS8858CZ
MOSFET 30V Dual N & P-Ch PowerTrench MOSFET
Fairchild Semiconductor
1: $0.91
STM32VLDISCOVERY
Development Boards & Kits - ARM Discovery STM32F10 ...
STMicroelectronics
1: $9.88
C8051F120-GQ
8-bit Microcontrollers - MCU 100MIPS 128KB 12ADC 1 ...
Silicon Labs
1: $17.96
EYG-S182310
Thermal Interface Products PGS Graphite Sheet 180 ...
Panasonic Electronic Components
1: $93.86
3051 RD005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL RED
Alpha Wire
1: $24.29
SB160
Schottky Diodes & Rectifiers 60V 1a Schottky
Fairchild Semiconductor
1: $0.29
THS4531ID
Differential Amplifiers Ultra Low Pwr 0.25mA RRO,f ...
Texas Instruments
1: $3.03
ADS574JE
Analog to Digital Converters - ADC Mcrprcsr-Compat ...
Texas Instruments
1: $26.02
ATF1504AS-10JU44
CPLD - Complex Programmable Logic Devices CPLD 64 ...
Atmel
1: $3.81
ATF15XXDK3-SAJ84
Sockets & Adapters SOCKET ADAPTER FOR ATF15XX-DK3 ...
Atmel
1: $52.00
ATF15XXDK3-SAJ44
Sockets & Adapters SOCKET ADAPTER
Atmel
1: $36.40
ATF15XXDK3-SAA100
Sockets & Adapters SOCKET ADAPTER
Atmel
1: $140.40


149233283 154600119