|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AF1508ASV15AU100
Manufacturer Part #:

ATF1508ASV-15AU100

Manufacturer:

Description:
CPLD - Complex Programmable Logic Devices 128 MACROCELL w/ISP STD PWR 3.3V-15NS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: CPLD - Complex Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Product: ATF1508ASV
Number of Macrocells: 128
Number of Logic Array Blocks - LABs: -
Maximum Operating Frequency: 100 MHz
Propagation Delay - Max: 15 ns
Number of I/Os: 80 I/O
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFP-100
Memory Type: EEPROM
Minimum Operating Temperature: - 40 C
Number of Gates: 3000
Packaging: Tray
Factory Pack Quantity: 90
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA2209AIDR Operational Amplifiers - Op Amps 2,420
OPA209AID Operational Amplifiers - Op Amps 681
PCF0805-13-24KBT1 Thin Film Resistors - SMD 805
MCP1804T-5002I/DB LDO Voltage Regulators 257
REF5040AID Voltage References 671
LM35DM/NOPB Board Mount Temperature Sensors 1,267
AD8274ARZ Differential Amplifiers 321
AD8271ARMZ Differential Amplifiers 250
PCF0805-13-3K9BT1 Thin Film Resistors - SMD 2,561
PCF0805-13-5K1BT1 Thin Film Resistors - SMD 847
Real Time Availability
Stock:
840 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.62
10:
$5.06
25:
$4.61
50:
$4.41
100:
$4.16
250:
$3.80
500:
$3.47
$3.14
$2.99

To add to a project, please Log In.

125315969 147914401 197847692