Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AF1504AS10JU44
Manufacturer Part #:

ATF1504AS-10JU44

Manufacturer:

Description: CPLD - Complex Programmable Logic Devices CPLD 64 MACROCELL w/ISP STD PWR 5V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: CPLD - Complex Programmable Logic Devices
RoHS: RoHS Compliant Details
Memory Type: EEPROM
Number of Macrocells: 64
Maximum Operating Frequency: 125 MHz
Delay Time: 10 ns
Number of Programmable I/Os: 32
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: PLCC-44
Mounting Style: SMD/SMT
Number of Product Terms per Macro: 40
Factory Pack Quantity: 27
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
147 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.81
  10: $3.61
  25: $3.36
  100: $2.91
  250: $2.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS1554-70+
Real Time Clock 256kB NV RAM Timekeeper
Maxim Integrated
1: $36.25
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $212.20
G6RN-1-DC5
General Purpose Relays Heavy-Duty SPDT 5VDC
Omron Electronics
1: $2.41
US232R-10-BLISTER
Cable Assemblies USB to RS232 Embeded Conv w/LEDs, ...
FTDI
1: $25.00
OPA4277UA
Operational Amplifiers - Op Amps High Precision Op ...
Texas Instruments
1: $10.35
IW-SM2128M1-US
WiFi / 802.11 Modules MINI SOCKET IWIFI MODULE FOR ...
Connect One
1: $59.00
CHIPMAX2
Programmers - Universal & Memory Based UNIVERSAL P ...
EETools
1: $495.00
929647-01-36-I
Headers & Wire Housings 36P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $4.12
DS87C520-QCL+
8-bit Microcontrollers - MCU EPROM/ROM High-Speed
Maxim Integrated
1: $21.42
STW25N95K3
MOSFET N-Ch 950V 0.32 Ohm 22A SuperMESH 3
STMicroelectronics
1: $16.64
MAX536BCPE+
Digital to Analog Converters - DAC 12-Bit 4Ch Prec ...
Maxim Integrated
1: $36.94
ATF1508AS-10JU84
CPLD - Complex Programmable Logic Devices 128 MC C ...
Atmel
1: $11.71
8444-11B1-RK-TP
IC & Component Sockets 44P PLCC SOCKET THRU-HOLE
3M Electronic Solutions Division
1: $0.93
BTA24-600BWRG
Triacs 25 Amp 600 Volt
STMicroelectronics
1: $1.15
AS6C1008-55PCN
SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM
Alliance Memory
1: $2.01
AS6C4008-55PCN
SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM
Alliance Memory
1: $3.87
ATF1500AL-20JU
CPLD - Complex Programmable Logic Devices 20 ns 44 ...
Atmel
1: $4.08
ATF1502ASL-25JU44
CPLD - Complex Programmable Logic Devices CPLD 32 ...
Atmel
1: $2.70
8484-11B1-RK-TP
IC & Component Sockets 84P PLCC SOCKET THRU-HOLE
3M Electronic Solutions Division
1: $1.46
ATF15XX-DK3
Programmable Logic IC Development Tools CPLD DEV/P ...
Atmel
1: $102.96

125315969