Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATEVK525
Manufacturer Part #:

ATEVK525

Manufacturer:

Description: Development Boards & Kits - AVR Mass Storage Eval Kit USB
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Development Boards & Kits - AVR
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: AT90USBxxx
Core: AVR8
Interface Type: MMC Card, SD Card, USB
Data Bus Width: 8 bit
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 4 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $150.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT90USB1287-AU
8-bit Microcontrollers - MCU AVR USB 128K FLASH 16 ...
Atmel
1: $12.92
TL5580AIP
Operational Amplifiers - Op Amps Dual Low-Noise Wi ...
Texas Instruments
1: $2.66
EROP2ASA
Pliers & Tweezers Erem 4.5" Tweezers Round Point
Apex Tool Group (Formerly Cooper Tools)
1: $3.70
EROPAASA
Pliers & Tweezers Erem 5" Tweezers Medium Point
Apex Tool Group (Formerly Cooper Tools)
1: $3.70
ATSTK525
Development Boards & Kits - AVR Starter Kit for th ...
Atmel
1: $206.96


0000000015-9999-6false