Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATEVK1012A
Manufacturer Part #:

ATEVK1012A

Manufacturer:

Description: Touch Sensor Development Tools AT42QT1012 Eval Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
RoHS: RoHS Compliant By Exemption Details
Tool Is For Evaluation Of: AT42QT1012A
Data Bus Width: 8 bit, 32 bit
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 17 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PWR70Q1SR
Pushbutton Switches Power Pushbutton 2A@125VAC/1A@ ...
C&K Components
1: $4.73
THS4281DBVT
High Speed Operational Amplifiers Very Lo-Pwr R-To ...
Texas Instruments
1: $2.67
MC33886PVW
Motor / Motion / Ignition Controllers & Drivers 5. ...
Freescale Semiconductor
1: $6.72
558 (BULK)
Terminals IDC RED 22-16
3M Electronic Specialty
1: $0.27
52745-0497
FFC & FPC Connectors 0.5 FPC ZIF SMT Hsg Assy 4Ckt ...
Molex
1: $0.57
LM2596S-5.0/NOPB
DC/DC Switching Converters 150 KHZ 3A STEP-DOWN VL ...
Texas Instruments
1: $4.05
LM1117MPX-3.3/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $1.07
AP4GMCSH4-B
Memory Cards MicroSD Card 4GB COM CLASS 4 w SD ADP
Apacer
1: $6.74
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
TPS62080DSGT
DC/DC Switching Converters 1.2A HIGH EFF STEP DOWN ...
Texas Instruments
1: $2.56
TPS2051BDBVR
Power Switch ICs - USB Sngl Current Ltd Pwr Dstrbt ...
Texas Instruments
1: $1.66
MSP430F5438IPZ
16-bit Microcontrollers - MCU 16Bit Ultra-Low-Pwr ...
Texas Instruments
1: $10.73
4590R-475K
Fixed Inductors 4700 uH 10%
API Delevan
1: $4.82
STTH2R06U
Rectifiers RECTIFIER
STMicroelectronics
1: $0.42
50079-8000
Headers & Wire Housings TERMINAL 26-28 REEL
Molex
1: $0.10
FSUSB42MUX
Power Switch ICs - USB Low Power, Two-Port USB 2.0 ...
Fairchild Semiconductor
1: $1.64
HCPL2601
High Speed Optocouplers DIP-8 HS LOGIC GATE
Fairchild Semiconductor
1: $1.69
CRCW0805100RFKEAHP
Thick Film Resistors - SMD 1/3watt 100ohms 1% 100p ...
Vishay/Dale
1: $0.48
ATEVK1010A
Touch Sensor Development Tools AT42QT1010 Eval Kit
Atmel
1: $13.00
1597V
Enclosures, Boxes, & Cases PLASTIC WALL MTG
Hammond Manufacturing
1: $9.98


126916482 142336017 106343196 144949695