Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATEVK1010A
Manufacturer Part #:

ATEVK1010A

Manufacturer:

Description: Touch Sensor Development Tools AT42QT1010 Eval Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
RoHS: RoHS Compliant By Exemption Details
Tool Is For Evaluation Of: AT42QT1010
Interface Type: Touch
Data Bus Width: 8 bit, 32 bit
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT89C51CC01UA-RLTUM
8-bit Microcontrollers - MCU CAN Bootloader UART
Atmel
1: $6.72
LM1117MPX-3.3/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $0.94
ATTINY2313-20SU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.56
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ADS1015IDGST
Analog to Digital Converters - ADC 12B ADC with In ...
Texas Instruments
1: $2.97
ATQT600
Development Boards & Kits - AVR Capacitive Touch D ...
Atmel
1: $212.20
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
PCF8883T/1,118
Proximity Sensors Capacitive PROXIMITY SWITCH
NXP Semiconductors
1: $1.46
TPS65070RSLT
PMIC Solutions 5Ch Pwr Mgmt IC
Texas Instruments
1: $9.31
RS512-2-02
Common Mode Filters / Chokes RS512-2/02
Schaffner
1: $3.99
VCNL4000DEMOKIT
Proximity Sensors Proximity Sensor Demo Kit
Vishay Semiconductors
1: $48.10
CP1-12V
Automotive Relays 20A 12VDC 1 FORM C PCB
Panasonic Electric Works
1: $2.63
ATTINY20-EK1
Development Boards & Kits - AVR ATTiny20-EK1 Touch ...
Atmel
1: $30.49
2KBP01M-E4/45
Bridge Rectifiers 2.0 Amp 100 Volt
Vishay Semiconductors
1: $0.58
IQS127DEV01S
Touch Sensor Development Tools IQS127 Eval Kit 1
Azoteq
1: $3.00
SI1140DK
Position Sensor Development Tools EVAL BRD SI1143- ...
Silicon Labs
1: $59.99
IRSLIDER2EK
Position Sensor Development Tools EVAL BRD SLIDER ...
Silicon Labs
1: $49.99
OM11055,598
Touch Sensor Development Tools PCF8883 Demo Board
NXP Semiconductors
1: $30.00
NVD10UCD510
Varistors 510Volt 10mm
KOA Speer
1: $1.00


106343196 144949695 126916482 163743609