Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATCRYPTOAUTHXPLD
Manufacturer Part #:

ATCRYPTOAUTHXPLAINED

Manufacturer:

Description:
Security / Authentication Development Tools Crypto Auth Xplained CryptoAuthFmlyXplain
Lifecycle: New Product: New from this manufacturer.
 
Share |
Manufacturer: Atmel
Product Category: Security / Authentication Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: ATSHA204, ATAES132
Interface Type: 1-Wire, I2C, USB
Operating Supply Voltage: 2 V to 5.5 V
Brand: Atmel
Description/Function: Add-on board to the Atmel AVR Xplained development platform
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.25

To add to a project, please Log In.


129113617 153566726 192564755 197847692 147914401