|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATBATTERYCASE4AA
Manufacturer Part #:

ATBATTERY-CASE-4AAA

Manufacturer:

Description:
Battery Enclosures Battery case for 4 AAA Cells
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Battery Enclosures
Product: Battery Enclosures
Battery Cell Size: AAA
Number of Batteries: 4 Battery
Termination Style: Wire Leads
Color: Black
Brand: Atmel
Packaging: Bulk
Factory Pack Quantity: 1
Type: Battery Case
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2650STK Multiple Function Sensor Development Tools 1,948
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,428
ANT-916-CW-HWR-SMA Antennas 1,328
15KPA33CA TVS Diodes - Transient Voltage Suppressors 404
5KP30CA TVS Diodes - Transient Voltage Suppressors 1,596
5KP33CA TVS Diodes - Transient Voltage Suppressors 1,216
EPS300-1/2-48"-Black-Bulk Heat Shrink Tubing and Sleeves 688
EPS300-1/8-48"-Black Heat Shrink Tubing and Sleeves 26
415-0033-012 RF Cable Assemblies 170
15KPA30CA TVS Diodes - Transient Voltage Suppressors 1,503
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.83
10:
$14.39
25:
$13.32
50:
$12.75
100:
$12.17
250:
$11.11
500:
$10.40
$9.58

To add to a project, please Log In.

106889023 188492425