Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATAVRSECURITYX
Manufacturer Part #:

ATAVRSECURITYX

Manufacturer:

Description:
Security / Authentication Development Tools Security Module Kit for Xplain Series
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Atmel
Product Category: Security / Authentication Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: ATSHA204, ATAES132
Operating Supply Voltage: 2.7 V to 5.5 V
Brand: Atmel
Description/Function: An add-on board to the Atmel AVR Xplained development platform to support the ATSHA204 and/or ATAES132 in embedded design applications
For Use With: AVR Xplained Boards
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.50

To add to a project, please Log In.


153566726