|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATAVRQTOUCHX
Manufacturer Part #:

ATAVRQTOUCHX

Manufacturer:

Description:
Development Boards & Kits - AVR Qtouch library Evaluation kit
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Development Boards & Kits - AVR
RoHS: RoHS Compliant By Exemption Details
Product: Development Kits
Tool Is For Evaluation Of: AT90USB1287, ATxmega128A1
Core: AVR
Brand: Atmel
Data Bus Width: 8 bit, 32 bit
Interface Type: USB
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 228
ACT45B-510-2P-TL003 Common Mode Filters / Chokes 47,514
HSMF-C113 Standard LEDs - SMD 11,350
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,400
STM32VLDISCOVERY Development Boards & Kits - ARM 37
828920-1 Standard Circular Connector 7,808
ISO721D Digital Isolators 1,389
MINISMDC150F/12-2 Resettable Fuses - PPTC 5,248
TLE6250G CAN Interface IC 7,767
DF13A-40DP-1.25V(55) Headers & Wire Housings 1,514
Real Time Availability
Not Available
Pricing (USD)

163743609