|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATAVRFBKIT
Manufacturer Part #:

ATAVRFBKIT

Manufacturer:

Description:
Development Boards & Kits - AVR Dimmable Fluorescent Ballast kit
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Development Boards & Kits - AVR
RoHS: RoHS Compliant Details
Brand: Atmel
Product: Demonstration Boards
Tool Is For Evaluation Of: AT90PWM2
Core: AVR
Data Bus Width: 8 bit
Operating Supply Voltage: 90 V to 370 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

153566726