|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATAVR-SOAKIT
Manufacturer Part #:

ATAVR-SOAKIT

Manufacturer:

Description:
Sockets & Adapters Standoff Adapter Kit for JTAG debuggers
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Sockets & Adapters
RoHS: RoHS Compliant By Exemption Details
Brand: Atmel
Product: JTAG/ISP Standoff Adapters
For Use With: ATAVRONEKIT
Core: AVR
Description/Function: JTAG/ISP StandOff adapter spare part kit
Interface Type: ISP, JTAG
Operating Supply Voltage: 1.8 V to 2.5 V
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 242
BH-USB-200 Emulators / Simulators 36
ATAVRDRAGON Emulators / Simulators 220
DM3AT-SF-PEJM5 Memory Card Connectors 5,282
ADV7611BSWZ-P Video ICs 478
132360 RF Terminators 4,914
ATSTK600 Development Boards & Kits - AVR 11
DM3AT-SF-PEJM5(40) Memory Card Connectors 553
M50-3500542 Headers & Wire Housings 4,600
ATAVRRZUSBSTICK Zigbee / 802.15.4 Development Tools 2
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.50

To add to a project, please Log In.

153566726 147914401 192564755 197847692