|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATARFID-EK1
Manufacturer Part #:

ATARFID-EK1

Manufacturer:

Description:
RFID Transponder Tools LF-RFID IDIC GIS 125kHz Eval kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: RFID Transponder Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
For Use With: RFID Tags
Tool Is For Evaluation Of: ATA5575, ATA5577, ATA5577M3 (Q5)
Brand: Atmel
Description/Function: A LF evaluation kit based on a professional 3rd party programmer supporting the ATA5575 and ATA5577 RFID IDIC
Frequency: 125 kHz
Interface Type: USB
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATA5577M1330C-UFQW RFID Transponders 3,975
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$373.75

To add to a project, please Log In.

148064858 153566726 192564755 147914401 179495493