Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATAK42001-V1
Manufacturer Part #:

ATAK42001-V1

Manufacturer:

Description:
Networking Development Tools Eval Kit for ATA664151
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Networking Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: LIN
Tool Is For Evaluation Of: ATA664151
Data Rate: 20 Kbps
Operating Supply Voltage: 5 V to 27 V
Brand: Atmel
Description/Function: System basis chip with an eight-channel high-voltage switch interface with HV current sources, a LIN transceiver
For Use With: ATA664151
Interface Type: Serial
Operating Supply Current: 80 mA
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $312.50

To add to a project, please Log In.


192564755 147914401