|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Power Management IC Development Tools Design Kit for ATA6870 Series
Share |
Manufacturer: Atmel
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Atmel
Product: Evaluation Boards
Type: Battery Management
Tool Is For Evaluation Of: ATA6870
Input Voltage: 6.9 V to 30 V
Output Voltage: 3.3 V
Output Current: 20 mA
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATA6870N-PLPW Battery Management 865
ImageMfr. Part #DescriptionStock 
LEV200A6NAA General Purpose Relays 27
ATA6870-DK10 Power Management IC Development Tools 3
Real Time Availability
3 Can Ship Immediately

On Order:

Factory Lead-Time:
18 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

153566726 119863353 197847692 147914401 192564755