Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATA6624-EK
Manufacturer Part #:

ATA6624-EK

Manufacturer:

Description:
Interface Development Tools LIN Networking System Basis Chip
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Brand: Atmel
Product: Development Boards
Type: LIN
Tool Is For Evaluation Of: ATA6624
Operating Supply Voltage: 5.7 V to 18.7 V
Description/Function: Development board for the ATA6624-EK is designed to give designers a quick start with the ATA6624 ICs and to enable prototyping and testing new LIN designs
Interface Type: LIN
Operating Supply Current: 85 mA
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 4
Multiples: 1
Pricing (USD)
  4: $75.00

To add to a project, please Log In.


147914401 192564755