Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATA2270-EK1
Manufacturer Part #:

ATA2270-EK1

Manufacturer:

Description: RFID Transponder Tools 125 KHz IDIC Demonstration Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: RFID Transponder Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Kits
For Use With: RFID Tags
Frequency: 125 kHz, 134.2 kHz
Interface Type: ISP, JTAG
Factory Pack Quantity: 1
Tool Is For Evaluation Of: e5530/TK5530, T5551/TK5551, ATA5567 (T5557), ATA5570, ATA5575, ATA5577, ATA5558 IDICs, U2270B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $497.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.23
CGS103U016R2C
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $14.53
158X223
Film Capacitors .022uF MET POLY CAP
Cornell Dubilier
1: $0.96
B20J150E
Wirewound Resistors - Through Hole 20watt 150ohm 5 ...
Ohmite
1: $3.94
PTH04T220WAZ
DC/DC Converters 16-A 2.2-V to 5.5-V Input
Texas Instruments
1: $18.68
PTS645VL58 LFS
Tactile Switches SPST Rnd Bttn PC .05A 12VDC Thru- ...
C&K Components
1: $0.24
PME271M422MR30
Film Capacitors 275volts 2200pF 20% LS 10.2mm
Kemet
1: $1.16
T103MY9CQE
Toggle Switches SPDT On-Off-On PC THRU-HOLE
C&K Components
1: $6.75
FFH50US60S
Rectifiers 50A 600V Stealth
Fairchild Semiconductor
1: $4.29
SR301C224KAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.95
74HC244D,652
Buffers & Line Drivers OCTAL BUFF/LDRVR 3ST
NXP Semiconductors
1: $0.41
FE2X03-4-3NL
Common Mode Filters / Chokes CUR COMP NOISE SUPP
Pulse
1: $3.22
2N5061G
SCRs 50V 800mA Thyristor
ON Semiconductor
1: $0.32
MBR20040CT
Schottky Diodes & Rectifiers 40V 200A Schottky Rec ...
GeneSiC Semiconductor
1: $49.60
TPA11CGPC004
Pushbutton Switches SPST PUSHBUTTON SWITCH ROUND
TE Connectivity / Alcoswitch
1: $3.55
1N5363BG
Zener Diodes 30V 5W
ON Semiconductor
1: $0.36
ESMH201VNN102MR40T
Aluminum Electrolytic Capacitors - Snap In 1000uF ...
United Chemi-Con
1: $6.88
CRCW04021K00FKTD
Thick Film Resistors - SMD 1/16watt 1.0Kohms 1%
Vishay/Dale
1: $0.22
ECO-S1HA472DA
Aluminum Electrolytic Capacitors - Snap In AL Lyt ...
Panasonic Electronic Components
1: $3.45


148064858 179495493