Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-A97SC3204X2A1A10
Manufacturer Part #:

AT97SC3204-X2A1A-10

Manufacturer:

Description: Processors - Application Specialized TPM LPC, IND, 4.4MM 28TSSOP, SIGNED EK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Processors - Application Specialized
RoHS: RoHS Compliant Details
Type: Crypto Controllers
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 33 MHz
L1 Cache Instruction / Data Memory: 1756 B
Data RAM Size: 0 B
Data ROM Size: 256 B
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-28
Brand: Atmel
Memory Type: EEPROM, ROM, SRAM
Minimum Operating Temperature: 0 C
Processor Series: AT97SC3204
Factory Pack Quantity: 450
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.17
  10: $3.78
  25: $3.70
  50: $3.68
  100: $3.30
  250: $3.29
  500: $3.17
  1,000: $3.01
  2,500: $2.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT97SC3204T-U2A1B-10
8-bit Microcontrollers - MCU TPM TWI INDL 4.4MM 28 ...
Atmel
1: $5.81
AT88SC0104CA-TH
EEPROM CRYPTO Memory
Atmel
1: $0.77
04025A180FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.20
AT88SA102S-SH-T
Serial Number Registration Product Auth. IC Crypto ...
Atmel
1: $0.86
AT88SA10HS-TSU-T
Serial Number Registration Host Auth. IC CryptoAut ...
Atmel
1: $0.86
AT88SA10HS-SH-T
Serial Number Registration 58951-Eb CryptoAuth SHA ...
Atmel
1: $0.86


197847692 147914401