Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT97SC3203-X9M10
Manufacturer Part #:

AT97SC3203-X9M10

Manufacturer:

Description: 8-bit Microcontrollers - MCU Trusted Platform Module
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: AVR
Data Bus Width: 8 bit
Package / Case: QFN EP
Mounting Style: SMD/SMT
Factory Pack Quantity: 490
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


140163296 177705945 115827378 162610219 128624881 195047357 184165198 162027166 141045696 1263700385-9999-2false