|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-A93C56AW10SU2.7
Manufacturer Part #:

AT93C56AW-10SU-2.7

Manufacturer:

Description:
EEPROM E2 2K 3-WIRE 1M CYC - 10MS 2.7V
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EEPROM
RoHS: RoHS Compliant Details
Brand: Atmel
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Memory Size: 2 kbit
Interface Type: Serial, 3-Wire, Microwire
Organization: 256 x 8, 128 x 16
Data Retention: 100 Years
Maximum Clock Frequency: 1 MHz
Supply Current - Max: 2 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2 mA
Factory Pack Quantity: 94
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001