Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-A93C46DNSH-B
Manufacturer Part #:

AT93C46DN-SH-B

Manufacturer:

Description: EEPROM 1K 3-WIRE 128 x 8 1.8V
Silverlight Page 274, Mouser Enhanced Catalog
PDF Page 274, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 1 Kbit
Organization: 128 x 8, 64 x 16
Data Retention: 100 yr
Maximum Clock Frequency: 2 MHz
Maximum Operating Current: 2 mA
Operating Supply Voltage: 1.8 V, 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC
Interface Type: 3-Wire
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 100
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,587 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.28
  10: $0.23
  25: $0.175
  100: $0.159

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
FT232BL-REEL
USB Interface IC USB to Serial UART IC LQFP-32
FTDI
1: $5.75
FT245BL-REEL
USB Interface IC USB to Parallel FIFO IC LQFP-32
FTDI
1: $5.75
AI-1223-TWT-5V-R
Audio Indicators & Alerts 5V 85dBA 2300Hz
PUI Audio
1: $2.70
T491B106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 10% "B"
Kemet
1: $0.52
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
PIC18F2520-I/SP
8-bit Microcontrollers - MCU 32KB 3968 RAM 25I/O
Microchip Technology
1: $4.98
MAX352ESE+
Analog Switch ICs Precision Quad SPST
Maxim Integrated
1: $9.75
MAX232EIDR
RS-232 Interface IC RS232 Line Driver/Receiver
Texas Instruments
1: $0.80
24LC64-I/SN
EEPROM 8kx8 - 2.5V
Microchip Technology
1: $0.48
551-0207F
LED Circuit Board Indicators HI EFF GREEN DIFF
Dialight
1: $0.73
53048-1010
Headers & Wire Housings RIGHT ANGLE HDR 10P
Molex
1: $1.14
CY62256NLL-55SNXIT
SRAM 256K (32K x 8) Static RAM
Cypress Semiconductor
1: $2.98
M93C46-WBN6P
EEPROM 1K (64x8 or 32x16)
STMicroelectronics
1: $0.41
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay/Dale
1: $0.02
P80C31SBBB,557
8-bit Microcontrollers - MCU 80C51 128B 16MHZ ROML ...
NXP Semiconductors
1: $2.13
SN74HC08D
Logic Gates Quad 2-Input
Texas Instruments
1: $0.37
AT93C46D-TH-B
EEPROM 1K 3-WIRE 128 x 8 1.8V
Atmel
1: $0.30
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
S29AL016J70TFI020
Flash 16Mb 3V 70ns Parallel NOR Flash
Spansion
1: $0.81


This product is also available in:
000000001