Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-A91SAM9XE256CU
Manufacturer Part #:

AT91SAM9XE256-CU

Manufacturer:

Description: ARM Microcontrollers - MCU BGA IND TEMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM926EJ-S
Data Bus Width: 32 bit
Maximum Clock Frequency: 180 MHz
Program Memory Size: 32 KB
Data RAM Size: 32 KB
On-Chip ADC: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Maximum Operating Temperature: + 85 C
Package / Case: BGA-217
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 4
Interface Type: 2-Wire, EBI, I2S, SPI, USART
Length: 15 mm
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 96
Number of Timers: 6
Processor Series: AT91SAMx
Program Memory Type: ROM
Series: 91S
Factory Pack Quantity: 126
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 126 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.26
  10: $18.58
  25: $13.97
  100: $12.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MDK-ARM
Development Software MCU DEV KIT FOR ARM uVISION & ...
Keil Tools
1: $4,895.00
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
ARM-USB-OCD-H
JTAG Debuggers 3-in-1 USB ARM JTAG 1.65-5V HI-SPD
Olimex Ltd.
1: $75.86
AT91SAM9XE-EK
Development Boards & Kits - ARM Eval Kit for SAM9X ...
Atmel
1: $533.39
JTRACE-ARM-2M
JTAG Debuggers TRACE PROBE FOR ARM
IAR Systems
1: $899.00
ARM-USB-TINY-H
JTAG Debuggers HI SPEED ARM USB JTAG 2-5V 50x40mm
Olimex Ltd.
1: $54.86
AT91SAM-ICE
Emulators / Simulators JTAG emulator AT91 ARM7/ARM ...
Atmel
1: $106.68


161208344 129110623 184776508 145159301