|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT91SAM9X25-CU
Manufacturer Part #:

AT91SAM9X25-CU

Manufacturer:

Description:
Microprocessors - MPU BGA GRN IND TMP MRLA
Mouser Online Catalog Page 228, Mouser Online Catalog
PDF Page 228, PDF Catalog Page
AT91SAM9X25-CU Datasheet AT91SAM9X25-CU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Series: SAM9X
Core: ARM926EJ-S
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 400 MHz
L1 Cache Instruction Memory: 16 kB
L1 Cache Data Memory: 16 kB
Operating Supply Voltage: 1 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: BGA-217
Brand: Atmel
Data RAM Size: 32 kB
Data ROM Size: 64 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: 2-Wire, Ethernet, SPI, UART, USB
Memory Type: L1 Cache, ROM, SRAM
Minimum Operating Temperature: - 40 C
Number of I/Os: 105 I/O
Number of Timers/Counters: 2 x 32 bit
Packaging: Tray
Processor Series: AT91SAM
Factory Pack Quantity: 126
Watchdog Timers: Watchdog Timer
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EP3C40F324I7N FPGA - Field Programmable Gate Array 283
ST1S14PHR Voltage Regulators - Switching Regulators 16,543
LAN8720A-CP-TR Ethernet ICs 3,572
CC0603KRX7R9BB104 Multilayer Ceramic Capacitors MLCC - SMD/SMT 454,576
IS43DR16640B-25DBLI DRAM 156
691322310003 Pluggable Terminal Blocks 1,309
EXB-N8V270JX Resistor Networks & Arrays 18,568
EPL2010-222MLB Fixed Inductors 1,606
ST1S12GR Voltage Regulators - Switching Regulators 375
Real Time Availability
Stock:
840 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.11
10:
$11.01
25:
$10.19
50:
$9.75
100:
$9.31
250:
$8.50
500:
$7.96
$7.32

To add to a project, please Log In.

145159301 127026003 122300987 189958922 184776508 160848801 173911630 147914401 197847692