Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT91SAM9RL64-CU
Manufacturer Part #:

AT91SAM9RL64-CU

Manufacturer:

Description: ARM Microcontrollers - MCU ARM Thumb MCU
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM926EJ-S
Data Bus Width: 32 bit
Maximum Clock Frequency: 240 MHz
Program Memory Size: 32 KB
Data RAM Size: 64 KB
On-Chip ADC: Yes
Operating Temperature Range: - 40 C to + 85 C
Package / Case: LFBGA
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 6
Interface Type: 2-Wire, SPI, SSC, USART
Length: 15 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 118
Number of Timers: 4
Processor Series: AT91SAMx
Program Memory Type: ROM
Series: 91S
Factory Pack Quantity: 126
Supply Voltage - Max: 1.32 V, 3.6 V
Supply Voltage - Min: 1.08 V, 1.65 V, 3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
245 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.27
  10: $11.07
  25: $8.33
  100: $7.52

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ARM-USB-TINY-H
JTAG Debuggers HI SPEED ARM USB JTAG 2-5V 50x40mm
Olimex Ltd.
1: $54.86
ARM-USB-OCD-H
JTAG Debuggers 3-in-1 USB ARM JTAG 1.65-5V HI-SPD
Olimex Ltd.
1: $75.86
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
MDK-ARM
Development Software MCU DEV KIT FOR ARM uVISION & ...
Keil Tools
1: $4,895.00
JTRACE-ARM-2M
JTAG Debuggers TRACE PROBE FOR ARM
IAR Systems
1: $899.00
AT91SAM-ICE
Emulators / Simulators JTAG emulator AT91 ARM7/ARM ...
Atmel
1: $106.68
TPS61161DRVR
LED Lighting Drivers White LED Driver
Texas Instruments
1: $1.67
105017-0001
USB Connectors MICRO USB B RECPT BTTM MNT SMT TH T ...
Molex
1: $0.87
RN131C/RM
WiFi / 802.11 Modules WiFly GSX 802.11b/g Mod Comm ...
Roving Networks
1: $39.00
MAX532BCPE+
Digital to Analog Converters - DAC 12-Bit 2Ch Prec ...
Maxim Integrated
1: $25.84
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
SG-3030LC 32.7680KB0, PURE SN
Standard Clock Oscillators 32.768KHz 1.5-5.5V 5+/- ...
Epson Toyocom
1: $4.88
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
52559-1252
FFC & FPC Connectors .50MM FFC/FPC CONN 12P V SMT ...
Molex
1: $1.72
52271-3079
FFC & FPC Connectors RA SMT ZIF BOTTOM 30 FFC/FPC
Molex
1: $2.59
1812L050PR
Resettable Fuses 1812 15V .5A
Littelfuse
1: $0.44
LQG15HS2N7S02D
Fixed Inductors 2.7nH +/-0.3 Hi-Freq
Murata Electronics
1: $0.10
MAX3226CAE+
RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Maxim Integrated
1: $3.12
MAX202CWE+
RS-232 Interface IC 5V RS-232 Tcvr w/0.1uF Externa ...
Maxim Integrated
1: $3.67


160848801 161208344 115310093 145159301 184776508