Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT91SAM9R64-CU
Manufacturer Part #:

AT91SAM9R64-CU

Manufacturer:

Description: ARM Microcontrollers - MCU ARM Thumb MCU
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM926EJ-S
Data Bus Width: 32 bit
Maximum Clock Frequency: 240 MHz
Program Memory Size: 32 KB
Data RAM Size: 64 KB
On-Chip ADC: Yes
Operating Temperature Range: - 40 C to + 85 C
Package / Case: LFBGA
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 3
Interface Type: 2-Wire, SPI, SSC, USART
Length: 15 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 118
Number of Timers: 4
Processor Series: AT91SAMx
Program Memory Type: ROM
Series: 91S
Factory Pack Quantity: 250
Supply Voltage - Max: 1.32 V, 3.6 V
Supply Voltage - Min: 1.08 V, 1.65 V, 3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 100 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.68
  10: $9.75
  25: $7.33
  100: $6.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ARM-USB-TINY-H
JTAG Debuggers HI SPEED ARM USB JTAG 2-5V 50x40mm
Olimex Ltd.
1: $54.86
ARM-USB-OCD-H
JTAG Debuggers 3-in-1 USB ARM JTAG 1.65-5V HI-SPD
Olimex Ltd.
1: $75.86
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
MDK-ARM
Development Software MCU DEV KIT FOR ARM uVISION & ...
Keil Tools
1: $4,895.00
JTRACE-ARM-2M
JTAG Debuggers TRACE PROBE FOR ARM
IAR Systems
1: $899.00
AT91SAM-ICE
Emulators / Simulators JTAG emulator AT91 ARM7/ARM ...
Atmel
1: $106.68
AT91SAM9RL-EK
Development Boards & Kits - ARM Eval Kit for SAM9R ...
Atmel
1: $800.09
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
ADS8345EB
Analog to Digital Converters - ADC 16-Bit 8-Ch Ser ...
Texas Instruments
1: $18.98
SI3477DV-T1-GE3
MOSFET -12V 17.5mOhm@4.5V 8A P-Ch G-III
Vishay/Siliconix
1: $0.83
BLM15HB221SN1D
EMI Filter Beads, Chokes & Arrays 220ohms GHz HiSp ...
Murata Electronics
1: $0.42
RG1005P-4990-B-T5
Thin Film Resistors - SMD 1/32W 499 ohm 0.1% 25ppm
Susumu
1: $0.60
SAM9-L9260
Development Boards & Kits - ARM DEV BRD FOR AT91SA ...
Olimex Ltd.
1: $140.65
PA251579008SALF
Antennas PATCH ELEMENT GPS CTR FREQ 1579
Spectrum Advanced Specialty Products
1: $6.99
C8051F982-GM
8-bit Microcontrollers - MCU 4kB 512B RAM 10b ADC
Silicon Labs
1: $1.49
ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
CD4051BPWG4
Multiplexer Switch ICs CMOS Sgl 8-Ch Ana Multipl/D ...
Texas Instruments
1: $0.53
SM15T220CA
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
STMicroelectronics
1: $0.54
304-75-RC
Thick Film Resistors - SMD 1/16WATT 75OHMS
Xicon
10000: $0.00
SST39VF800A-70-4C-B3KE
Flash 512K X 16 70ns
Microchip Technology
1: $1.72

161208344 115310093 145159301 160848801 184776508