Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT91SAM9G46-CU
Manufacturer Part #:

AT91SAM9G46-CU

Manufacturer:

Description: ARM Microcontrollers - MCU IND TEMP CRYPTO, MRLA
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Share |
Manufacturer: Atmel
RoHS: RoHS Compliant Details
Core: ARM926EJ-S
Data Bus Width: 32 bit
Maximum Clock Frequency: 400 MHz
Program Memory Size: 0 KB
Data RAM Size: 64 KB
On-Chip ADC: Yes
Operating Supply Voltage: 0.9 V to 1.1 V
Operating Temperature Range: - 40 C to + 85 C
Package / Case: TFBGA-324
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 8
Data ROM Size: 64 KB
Interface Type: 2-Wire, SPI, UART, USART
Number of Programmable I/Os: 160
Number of Timers: 6
On-Chip DAC: Yes
Processor Series: AT91SAM
Program Memory Type: Flash
Factory Pack Quantity: 126
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 126 View Delivery Dates  

Factory Lead-Time: 17 Weeks  

Quantities greater than 126 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 126
Multiples: 126
Pricing (USD)
  126: $11.49
Possible Replacement
Manufacturer:

Atmel

Manufacturer Part #:
Description:
ARM Microcontrollers - MCU BGA Grn ITCRYPTOMRL B

Compare With Current Part

To add to a project, please Log In.


193284248 184776508 196067503 145159301