|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT91SAM9G45-CU
Manufacturer Part #:

AT91SAM9G45-CU

Manufacturer:

Description:
ARM Microcontrollers - MCU 64K SRAM, 64K ROM 400MHz, DDR2
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TFBGA-324
Core: ARM926EJ-S
Data Bus Width: 32 bit
Maximum Clock Frequency: 800 MHz
Program Memory Size: 64 kB
Data RAM Size: 64 kB
Brand: Atmel
ADC Resolution: 10 bit
Operating Supply Voltage: 0.9 V to 1.1 V
Maximum Operating Temperature: + 85 C
Series: AT91
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 8
Number of I/Os: 160 I/O
Number of Timers/Counters: 5 Timer
Processor Series: AT91SAMx
Program Memory Type: SRAM
Factory Pack Quantity: 126
Supply Voltage - Max: 1.1 V, 1.95 V, 3.6 V
Supply Voltage - Min: 0.9 V, 1.65 V, 1.8 V, 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULINK2 JTAG Debuggers 57
AT91SAM-ICE Emulators / Simulators 72
ARM-USB-TINY-H JTAG Debuggers 94
ARM-USB-OCD-H JTAG Debuggers 36
Real Time Availability
Not Available
Pricing (USD)

178348840 193284248