Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT91SAM9G35-EK
Manufacturer Part #:

AT91SAM9G35-EK

Manufacturer:

Description: Development Boards & Kits - ARM EVAL KIT SAM9G35
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 3,012, Mouser Enhanced Catalog
PDF Page 3,012, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: AT91SAM9G35-CU
Core: ARM
Interface Type: Ethernet, RS-232, SPI, TWI, UART, USB
Operating Supply Voltage: 3.6 V
Data Bus Width: 32 bit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Processor Series: SAM9
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $629.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SI7309DN-T1-GE3
MOSFET 60V 8.0A 19.8W 115mohm @ 10V
Vishay/Siliconix
1: $1.14
MCIMX28EVK
Development Boards & Kits - ARM MX28 PLATFORM DEV ...
Freescale Semiconductor
1: $399.00
MCIMX51LCD
Daughter Cards & OEM Boards i.MX51 WVGA LCD Daught ...
Freescale Semiconductor
1: $250.00
AT91SAM9G25-EK
Development Boards & Kits - ARM EVAL KIT SAM9G25
Atmel
1: $416.05
MCIMX51EVKJ
Development Boards & Kits - ARM i.MX51 Evaluation ...
Freescale Semiconductor
1: $699.00
RS-SAM9-02X
WiFi / 802.11 Modules Wi-Fi Card for Atmel SAM9
Redpine Signals
1: $135.00
C3225X5R0J226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.65
LRF2010-LF-R012-F
Current Sense Resistors - SMD 1W .012 1% 100ppm
IRC / TT electronics
1: $0.68
C3225X7R1H105M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.46
292-2.32K-RC
Thick Film Resistors - SMD 1/10WATT 2.32KOHMS
Xicon
5000: $0.00
292-56.2K-RC
Thick Film Resistors - SMD 1/10WATT 56.2KOHMS
Xicon
5000: $0.00
SS5P6-M3/86A
Schottky Diodes & Rectifiers 5.0 Amp 60 Volt
Vishay Semiconductors
1: $0.77
292-133K-RC
Thick Film Resistors - SMD 1/10WATT 133KOHMS
Xicon
1: $0.24


184776508 145159301