|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT91SAM9G35-CU
Manufacturer Part #:

AT91SAM9G35-CU

Manufacturer:

Description:
Microprocessors - MPU BGA GRN IND TMP MRLA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Series: SAM9G
Core: ARM926EJ-S
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 400 MHz
L1 Cache Instruction Memory: 16 kB
L1 Cache Data Memory: 16 kB
Operating Supply Voltage: 1 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: BGA-217
Brand: Atmel
Data RAM Size: 32 kB
Data ROM Size: 64 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: 2-Wire, Ethernet, SPI, UART, USB
Memory Type: L1 Cache, ROM, SRAM
Minimum Operating Temperature: - 40 C
Number of I/Os: 105 I/O
Number of Timers/Counters: 2 x 32 bit
Packaging: Tray
Processor Series: AT91SAM
Factory Pack Quantity: 126
Watchdog Timers: Watchdog Timer
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-DK Bluetooth / 802.15.1 Development Tools 379
NUCLEO-F411RE Development Boards & Kits - ARM 220
B340A-13-F Schottky Diodes & Rectifiers 104,139
DM3AT-SF-PEJM5 Memory Card Connectors 6,072
MCP1804T-5002I/OT LDO Voltage Regulators 20,101
TXS0102DCUR Translation - Voltage Levels 10,371
RB160M-60TR Schottky Diodes & Rectifiers 65,867
CM415-32.768KDZF-UT Crystals 5,729
BU-00247-0 Test Plugs & Test Jacks 152
Real Time Availability
Stock:
207 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.02
10:
$10.02
25:
$9.27
50:
$8.87
100:
$8.47
250:
$7.74
500:
$7.24
$6.67

To add to a project, please Log In.

145159301 193284248 184776508 147914401 197847692