|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT91SAM9G25-CFU
Manufacturer Part #:

AT91SAM9G25-CFU

Manufacturer:

Description:
Microprocessors - MPU TFBGA GRN IND TEMP MRLA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Series: SAM9G
Core: ARM926EJ-S
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 400 MHz
L1 Cache Instruction Memory: 16 kB
L1 Cache Data Memory: 16 kB
Operating Supply Voltage: 1 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TFBGA-247
Brand: Atmel
Data RAM Size: 32 kB
Data ROM Size: 64 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: 2-Wire, Ethernet, SPI, UART, USB
Memory Type: L1 Cache, ROM, SRAM
Minimum Operating Temperature: - 40 C
Number of I/Os: 105 I/O
Number of Timers/Counters: 2 x 32 bit
Packaging: Tray
Processor Series: AT91SAM
Factory Pack Quantity: 240
Watchdog Timers: Watchdog Timer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 240
Multiples: 240
Pricing (USD)
240:
$8.06
480:
$7.36
720:
$6.89
$6.34

To add to a project, please Log In.

189958922 145159301 127026003 193284248 184776508 115580635 108281822 173911630 147914401