Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT91SAM9G15-EK
Manufacturer Part #:

AT91SAM9G15-EK

Manufacturer:

Description: Development Boards & Kits - ARM EVAL KIT SAM9G15
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 3,012, Mouser Enhanced Catalog
PDF Page 3,012, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: AT91SAM9G15-CU
Core: ARM
Interface Type: Ethernet, RS-232, SPI, TWI, UART, USB
Operating Supply Voltage: 3.6 V
Data Bus Width: 32 bit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Processor Series: SAM9
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $629.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CWSB21AA2F
Rocker Switches & Paddle Switches DPST ON-NONE-OFF
NKK Switches
1: $2.72
GRM188R71H102KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.20
USBFTV22G
USB Connectors 4-Hole Solder Recept Sq Flange Oliv ...
Amphenol PCD
1: $49.06
UD2100002-01
Ethernet Modules UDS2100 2Port 10/100 Int'l Pwr w/ ...
Lantronix
1: $229.00
ERJ-3EKF4533V
Thick Film Resistors - SMD 0603 453Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic Electronic Components
1: $0.24
MF-NSMF035-2
Resettable Fuses 6volt 100amp Hold .35 Trip .75
Bourns
1: $0.32
PLA10AN2230R4D2B
Common Mode Filters / Chokes 0.4 AMP AC COMMON CH
Murata Electronics
1: $1.57
ASMT-RR45-AQ902
Standard LEDs - SMD Red
Avago Technologies
1: $0.16
M80-8420642
Headers & Wire Housings 6 POS SIL MALE R/A LATCHED ...
Harwin
1: $3.97
T491D106M050AT
Tantalum Capacitors - Solid SMD 50volt 10uf 20%
Kemet
1: $1.54
RP1135
Enclosures, Boxes, & Cases 4.92x3.35x2.17 Inch
Hammond Manufacturing
1: $7.63


145159301