|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT91SAM9G15-CU
Manufacturer Part #:

AT91SAM9G15-CU

Manufacturer:

Description:
Microprocessors - MPU BGA GRN IND TMP MRLA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Series: SAM9G
Core: ARM926EJ-S
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 400 MHz
L1 Cache Instruction Memory: 16 kB
L1 Cache Data Memory: 16 kB
Operating Supply Voltage: 1 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LFBGA-217
Brand: Atmel
Data RAM Size: 32 kB
Data ROM Size: 64 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: 2-Wire, SPI, UART, USB
Memory Type: L1 Cache, ROM, SRAM
Minimum Operating Temperature: - 40 C
Number of I/Os: 105 I/O
Number of Timers/Counters: 2 x 32 bit
Packaging: Tray
Processor Series: AT91SAM
Factory Pack Quantity: 126
Watchdog Timers: Watchdog Timer
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 108,865
2908-05WB-MG Memory Card Connectors 17,676
AD7689BCPZ Analog to Digital Converters - ADC 772
MAX253ESA+ Gate Drivers 2,746
DLW21SN900SQ2L Common Mode Filters / Chokes 22,798
1734035-1 USB Connectors 7,000
AD8331ARQZ Special Purpose Amplifiers 521
ADP171AUJZ-R7 LDO Voltage Regulators 3,509
ISO7231CDW Digital Isolators 560
TPS7A8101DRBT LDO Voltage Regulators 4,262
Real Time Availability
Stock:
153 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.49
10:
$9.53
25:
$8.82
50:
$8.44
100:
$8.06
250:
$7.36
500:
$6.89
$6.34

To add to a project, please Log In.

145159301 193284248 184776508 197847692 147914401