|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT91SAM9G10-CU
Manufacturer Part #:

AT91SAM9G10-CU

Manufacturer:

Description:
Microprocessors - MPU 16K FLASH 1 LCD CONTROLLER
Share |
Manufacturer: Atmel
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Brand: Atmel
Core: ARM926EJ-S
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 266 MHz
L1 Cache Instruction Memory: 16 kB
L1 Cache Data Memory: 16 kB
Operating Supply Voltage: 1.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LFBGA-217
Data RAM Size: 16 kB
Data ROM Size: 32 kB
I/O Voltage: 1.8 V, 2.5 V, 3.3 V
Interface Type: 2-Wire, SPI, UART, USB
Memory Type: L1 Cache, ROM, SRAM
Minimum Operating Temperature: - 40 C
Number of I/Os: 96 I/O
Number of Timers/Counters: 1 x16 bit
Packaging: Tray
Processor Series: AT91SAM
Factory Pack Quantity: 126
Watchdog Timers: Watchdog Timer
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULINK2 JTAG Debuggers 57
AT91SAM-ICE Emulators / Simulators 72
ARM-USB-TINY-H JTAG Debuggers 94
ARM-USB-OCD-H JTAG Debuggers 36
ImageMfr. Part #DescriptionStock 
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,973
EEE-FK1V330P Aluminum Electrolytic Capacitors - SMD 10,578
FH23-39S-0.3SHW(05) FFC & FPC Connectors 1,293
C0805C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 291,003
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,717
GRM188R71H222KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 237,098
35F0121-0SR-10 EMI Filter Beads, Chips & Arrays 51,525
TPS73033DBVR LDO Voltage Regulators 5,426
ERJ-8GEYJ102V Thick Film Resistors - SMD 277,440
C0805C224K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 239,700
Real Time Availability
Stock:
727 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.40
10:
$10.36
25:
$9.59
50:
$9.18
100:
$8.76
250:
$8.00
500:
$7.49
$6.89

To add to a project, please Log In.

161208344 145159301 193284248 184776508 147914401 197847692