|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT91SAM9CN11-CU
Manufacturer Part #:

AT91SAM9CN11-CU

Manufacturer:

Description:
Microprocessors - MPU BGA, GREEN, IND TEMP CRYPTO, MRL A
Mouser Online Catalog Page 228, Mouser Online Catalog
PDF Page 228, PDF Catalog Page
AT91SAM9CN11-CU Datasheet AT91SAM9CN11-CU Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Series: SAM9N/CN
Core: ARM926EJ-S
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 400 MHz
L1 Cache Instruction Memory: 16 kB
L1 Cache Data Memory: 16 kB
Operating Supply Voltage: 1 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: BGA-217
Brand: Atmel
Data RAM Size: 32 kB
Data ROM Size: 128 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: 2-Wire, Serial, UART, USB
Memory Type: L1 Cache, ROM, SRAM
Minimum Operating Temperature: - 40 C
Number of I/Os: 105 I/O
Number of Timers/Counters: 2 x 32 bit
Packaging: Tray
Processor Series: SAM9CN11
Factory Pack Quantity: 126
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
206 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.99
10:
$9.08
25:
$8.40
50:
$8.05
100:
$7.68
250:
$7.01
500:
$6.57
$6.04

To add to a project, please Log In.

100872035 127026003 176486758 173911630 197847692 147914401