|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-A91SAM9263-CU
Manufacturer Part #:

AT91SAM9263-CU

Manufacturer:

Description:
Microprocessors - MPU 96kB SRAM 240MHz 4 PWM
Lifecycle:
Obsolete
Share |
Manufacturer: Atmel
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Brand: Atmel
Series: 91S
Core: ARM926EJ-S
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 200 MHz
L1 Cache Instruction Memory: 16 kB
L1 Cache Data Memory: 16 kB
Operating Supply Voltage: 1.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TFBGA-324
Data RAM Size: 96 kB
Data ROM Size: 128 kB
I/O Voltage: 1.8 V, 2.5 V, 3.3 V
Interface Type: 2-Wire, CAN, SPI, UART, USB
Memory Type: L1 Cache, ROM, SRAM
Minimum Operating Temperature: - 40 C
Number of I/Os: 160 I/O
Number of Timers/Counters: 1 x 16 bit
Processor Series: AT91SAM
Factory Pack Quantity: 126
Watchdog Timers: Watchdog Timer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001