|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT90USBKEY2
Manufacturer Part #:

AT90USBKEY2

Manufacturer:

Description:
Development Boards & Kits - AVR AVR USB Eval Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Development Boards & Kits - AVR
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Tool Is For Evaluation Of: AT90USB1287
Core: AVR
Brand: Atmel
Data Bus Width: 8 bit
Dimensions: 90 mm x 30 mm x 8 mm
Interface Type: USB
Operating Supply Voltage: 8 V to 15 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPCW1003100S WiFi / 802.11 Modules 71
DRV5023AJQLPG Board Mount Hall Effect / Magnetic Sensors 1,392
PG164130 In-Circuit Debuggers 654
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 220,644
FT2232H MINI MODULE Interface Development Tools 633
L712AS DC Power Connectors 3,765
AP4GMCSH4-B Memory Cards 2,011
ATTINY25-20SU 8-bit Microcontrollers - MCU 3,818
1658621-3 Headers & Wire Housings 7,167
MIKROE-682 Development Boards & Kits - AVR 4
Real Time Availability
Stock:
141 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.25

To add to a project, please Log In.

153566726 197847692 147914401 192564755