Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-A90CAN64-16AU
Manufacturer Part #:

AT90CAN64-16AU

Manufacturer:

Description: 8-bit Microcontrollers - MCU CAN AVR UC 64K FLASH SAMPLE
Silverlight Page 206, Mouser Enhanced Catalog
PDF Page 206, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 16 MHz
Program Memory Size: 64 KB
Data RAM Size: 4 KB
On-Chip ADC: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: TQFP-64
Mounting Style: SMD/SMT
Interface Type: 2-Wire, SPI, USART
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 53
Number of Timers: 2
Operating Temperature Range: - 40 C to + 85 C
Processor Series: AT90CANx
Program Memory Type: Flash
Factory Pack Quantity: 450
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
240 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.80
  10: $7.34
  25: $5.52
  100: $4.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AVR-ISP500-TINY
Programmers - Processor Based AVR PROGRAMMER 2MB F ...
Olimex Ltd.
0: $0.00
EWAVR
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $3,295.00
EWAVR-BL
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $1,295.00
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $212.20
ATSTK500
Development Boards & Kits - AVR Starter kit for AV ...
Atmel
1: $84.15
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATDVK90CAN1
Development Boards & Kits - AVR CAN Micro Dev Kit ...
Atmel
1: $122.68
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATADAPCAN01
Daughter Cards & OEM Boards TO STK501 AND ICE50
Atmel
1: $20.73
SKY65162-70LF
RF Amplifier 400-2700MHz NF 3.6dB Gain 24dB
Skyworks Solutions, Inc.
1: $2.75
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
ADS1112IDGST
Analog to Digital Converters - ADC 16-bit 240SPS 2 ...
Texas Instruments
1: $8.23
LM5005MH/NOPB
DC/DC Switching Converters 2.5A Integrated Buck Re ...
Texas Instruments
1: $3.93
TLV2217-33KVURG3
Low Dropout Regulators - LDO Sgl Output LDO 500mA ...
Texas Instruments
1: $1.16
NUP2105LT1G
TVS Diode Arrays 27V CAN BUS Protection
ON Semiconductor
1: $0.46
TJA1050T/VM,118
CAN Interface IC HIGH SPEED CAN TRANSCEIVER
NXP Semiconductors
1: $0.61
ERJ-3EKF1000V
Thick Film Resistors - SMD 0603 100ohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic Electronic Components
1: $0.24
301-750-RC
Thick Film Resistors - SMD 1/16WATT 750OHMS
Xicon
5000: $0.00
302-20K-RC
Thick Film Resistors - SMD 1/10WATT 20KOHMS
Xicon
5000: $0.00

128624881 184165198 126370038 140163296 147578309 177705945 115827378 162610219 195047357