Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-A89STK-11
Manufacturer Part #:

AT89STK-11

Manufacturer:

Description: Development Boards & Kits - 8051 Starter Kit In-System Program.
Silverlight Page 3,012, Mouser Enhanced Catalog
PDF Page 3,012, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Development Boards & Kits - 8051
RoHS: RoHS Compliant Details
Product: Starter Kits
Tool Is For Evaluation Of: AT89C51RE2, AT89C51RB2, AT89C51RC2, AT89C51IC2, AT89C51RD2, AT89C51ID2, AT89C51ED2
Core: 8051
Interface Type: RS-232, SPI, TWI
Operating Supply Voltage: 5 V
Data Bus Width: 8 bit
Description/Function: Starter kit for ISP-standard Flash C51 microcontrollers for easy product evaluation; replaces the discontinued AT89STK-08
Dimensions: 120 mm x 95 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $187.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
PSAC05R-050(P)-R
Plug-In AC Adapters 5W 5V 1A 2.1x5.5mm connector
Phihong
1: $6.51
TTL-232RG-VIP-WE
Cable Assemblies USB Embedded Serial Specifd Logic ...
FTDI
1: $19.45
AT89C51RE2-SLSUM
8-bit Microcontrollers - MCU C51RE2 128k FLASH 2.7 ...
Atmel
1: $9.73
ATMEGA32-16PU
8-bit Microcontrollers - MCU 32kB Flash 1kB EEPROM ...
Atmel
1: $5.86
ATTINY2313V-10SU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.56
SPM
Programmers - Universal & Memory Based 48 PIN Prog ...
Xeltek
1: $595.00
DB9-USB-F
Interface Modules USB to RS232 Legacy Adapter DB9 ...
FTDI
1: $19.25
22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex
1: $0.20
SC16IS740IPW/Q900,
UART Interface IC I2C/SPI-UART BRIDGE W/IRDA
NXP Semiconductors
1: $2.28
ATAVRBFLY
Development Boards & Kits - AVR Evaluation tool w/ ...
Atmel
1: $20.80
RASM-712PX
DC Power Connectors R/A SMT 2.5mm (.100)
Switchcraft
1: $1.65
D4G0211N
Rotary Switches 02-11 POS/2 P/2 DECK
Electroswitch
1: $29.61
MIKROE-257
Development Boards & Kits - 8051 8051 READY PROTOT ...
mikroElektronika
1: $24.00
RTV11-1P
Chemicals GE RTV11 Silicone (1.0LBS-0.454KG)
MG Chemicals
1: $107.53
1897
Standoffs & Spacers HEX .187X1.00 ALUM
Keystone Electronics
1: $0.80
AT89OCD-01
Emulators / Simulators Emulator to load/ debug Atm ...
Atmel
1: $187.20
DS17885S-3+
Real Time Clock 3V/5V RTC
Maxim Integrated
1: $19.84
ECS-110.5-32-1X
Crystals 11.0592MHz 32pF
ECS
1: $0.46


000000001