Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-A89S2051-24PU
Manufacturer Part #:

AT89S2051-24PU

Manufacturer:

Description: 8-bit Microcontrollers - MCU 2K FLSH 24MHZ
Mouser Online Catalog Page 217, Mouser Online Catalog
PDF Page 217, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: 8051
Data Bus Width: 8 bit
Maximum Clock Frequency: 24 MHz
Program Memory Size: 2 kB
Data RAM Size: 256 B
Brand: Atmel
A/D Bit Size: No ADC
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: PDIP
Mounting Style: Through Hole
Interface Type: UART
Minimum Operating Temperature: - 40 C
Number of I/Os: 15 I/O
Number of Timers: 2 Timer
On-Chip ADC: No
Processor Series: AT89x
Program Memory Type: Flash
Series: 89S
Factory Pack Quantity: 18
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,271 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.42
  10: $2.13
  25: $2.00
  50: $1.70
  100: $1.60
  250: $1.54
  500: $1.50
  1,000: $1.27
  2,500: $1.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
PK51
Development Software PROF DEV KIT C51 uVISION & CO ...
Keil Tools
1: $3,295.00
CA51
Development Software COMPILER KIT EC++ FOR 8051 MC ...
Keil Tools
1: $2,000.00
A51
Development Software ASSEMBLER KIT C51 uVISION IDE ...
Keil Tools
1: $495.00
NUCLEO-F401RE
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
TQ2-5V
Low Signal Relays - PCB 1A 5VDC DPDT NON-LATCHING ...
Panasonic Industrial Devices
1: $3.45
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.88
T491D476K016AT
Tantalum Capacitors - Solid SMD 16V 47UF 10%
Kemet
1: $1.09
GALILEO1.Y
Development Boards & Kits - x86 INTEL GALILEO1 DEV ...
Intel
1: $56.25
ATMEGA1284P-PU
8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8 ...
Atmel
1: $8.59
STM32F103RET6
ARM Microcontrollers - MCU 32BIT Cortex M3 Perform ...
STMicroelectronics
1: $10.05
1553BBK
Enclosures, Boxes, & Cases Handheld/ABS 4.62x3.11x ...
Hammond Manufacturing
1: $6.77
98266-0435
FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 40CKT T ...
Molex
1: $4.82
42878-6218
Modular Connectors / Ethernet Connectors VERT 6/6 ...
Molex
1: $0.94
ISL83086EIBZ-T
RS-422/RS-485 Interface IC W/ANNEAL 14LD -40+85 3V ...
Intersil
1: $1.83
3-640441-6
Headers & Wire Housings CLOSED W/O TABS 6P white t ...
TE Connectivity
1: $0.35
3-640441-4
Headers & Wire Housings CLOSED W/O TABS 4P white t ...
TE Connectivity / AMP
1: $0.16
3-640441-2
Headers & Wire Housings CLOSED W/O TABS 2P white t ...
TE Connectivity / AMP
1: $0.14
INA125P
Instrumentation Amplifiers w/Precision Voltage Ref ...
Texas Instruments
1: $6.43
K817P9
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $0.28

115570533 115827378 128624881 140163296 186414545 195047357 197847692 126370038 132902640 147914401 184165198 162610219 177705945 190707873