|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



8-bit Microcontrollers - MCU 20 PINS UART 2K - FLASH - 24MHZ
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: No
Core: 8051
Data Bus Width: 8 bit
Maximum Clock Frequency: 24 MHz
Program Memory Size: 2 kB
Data RAM Size: 128 B
Brand: Atmel
ADC Resolution: No ADC
Operating Supply Voltage: 4 V to 6 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-20
Data ROM Type: Flash
Interface Type: UART
Minimum Operating Temperature: - 40 C
Number of I/Os: 15 I/O
Number of Timers/Counters: 2 Timer
Program Memory Type: Flash
Series: AT89C2051
Factory Pack Quantity: 18
Supply Voltage - Max: 6 V
Supply Voltage - Min: 4 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

128624881 184165198 115827378 126370038 140163296 162610219 177705945 195047357