Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT88SCRF-ADK1
Manufacturer Part #:

AT88SCRF-ADK1

Manufacturer:

Description: Security / Authentication Development Tools YUMA and CRYPTORF DK w/ MLX90121RF reader
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Security / Authentication Development Tools
Product: Development Kits
Tool Is For Evaluation Of: MLX90121
Interface Type: USB
Operating Supply Voltage: 2.7 V to 5.5 V
Description/Function: Highly Secure Cryptographic RFID development kit
For Use With: SR90121 Module
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


000000001