|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT88SC0204CA-SU
Manufacturer Part #:

AT88SC0204CA-SU

Manufacturer:

Description:
EEPROM Ind Temp Green
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 250 ns
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Memory Size: 2 kbit
Interface Type: Serial, 2-Wire, I2C
Organization: 512 x 4
Data Retention: 10 Years
Maximum Clock Frequency: 4 MHz
Supply Current - Max: 5 mA
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Brand: Atmel
Minimum Operating Temperature: - 40 C
Operating Supply Current: 5 mA
Factory Pack Quantity: 12000
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UDA1334ATS/N2,118 Audio D/A Converter ICs 4,682
MAX3486ECSA+ RS-422/RS-485 Interface IC 903
BK2125LM152-T EMI Filter Beads, Chips & Arrays 5,385
Real Time Availability
Stock:
9,799 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 9799 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.77
10:
$0.686
100:
$0.608
500:
$0.585
$0.567
$0.516
$0.508
$0.50

To add to a project, please Log In.

000000001