Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT88SC-SDK1
Manufacturer Part #:

AT88SC-SDK1

Manufacturer:

Description:
Security / Authentication Development Tools TUEMA DK for CRYPTO Memory smartcard
PDF Data Sheet
 
Share |
Manufacturer: Atmel
Product Category: Security / Authentication Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Atmel
Product: Starter Kits
Tool Is For Evaluation Of: CryptoMemory, CryptoCompanion Chips
Interface Type: USB
Operating Supply Voltage: 2.7 V to 5.5 V
Description/Function: CryptoMemory development kit for smart cards
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $93.75

To add to a project, please Log In.


153566726 197847692 147914401 192564755