Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT88SC-DK1
Manufacturer Part #:

AT88SC-DK1

Manufacturer:

Description: Security / Authentication Development Tools CRYPTO Memory Adapter & Dev Kit
Silverlight Page 3,012, Mouser Enhanced Catalog
PDF Page 3,012, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Atmel
Product Category: Security / Authentication Development Tools
Product: Starter Kits
Tool Is For Evaluation Of: CryptoMemory, CryptoCompanion Chips
Interface Type: USB
Operating Supply Voltage: 2.7 V to 5.5 V
Description/Function: CryptoMemory adaptor and development kit for embedded applications
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
J00-0065NL
Ethernet & Telecom Connectors 1X1 TAB DOWN 10/100
Pulse
1: $7.16
AT88SC0204CA-PU
EEPROM Ind Temp Green
Atmel
1: $0.68
MC34063AP
DC/DC Switching Regulators 1.5-A Boost/Buck Invert ...
Texas Instruments
1: $0.38
RLB9012-101KL
Fixed Inductors 100uH 10% 1.4A
Bourns
1: $0.58
RLB9012-221KL
Fixed Inductors 220uH 10% 1A
Bourns
1: $0.58
RLB9012-151KL
Fixed Inductors 150uH 10% 1.15A
Bourns
1: $0.58
ATTINY13A-MMU
8-bit Microcontrollers - MCU 1KB In-system Flash 2 ...
Atmel
1: $1.01
PIC12F1822-I/P
8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz ...
Microchip Technology
1: $1.38
MBR360G
Schottky Diodes & Rectifiers 3A 60V
ON Semiconductor
1: $0.36
PIC18F24J10-I/SP
8-bit Microcontrollers - MCU 16 KB 1024 RAM
Microchip Technology
1: $2.36
CLG05P080L28
Supercapacitors / Ultracapacitors Radial/Flat Lead ...
Cellergy
1: $12.74
MOSX1/2CT52AR22J
Metal Oxide Resistors RSS1/2 .22 5%
KOA Speer
1: $0.08
MC100EP33DTG
Multipliers / Dividers 3.3V/5V ECL Divide By 4 Div ...
ON Semiconductor
1: $6.76
782485/55C
Power Transformers 5Vin 6Vout 200mA 2500Vrms
Murata Power Solutions
1: $1.36
MOSX1/2CT52RR33J
Metal Oxide Resistors RSS1/2 .33 5%TR
KOA Speer
1: $0.08


000000001