Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT88SC-ADK2
Manufacturer Part #:

AT88SC-ADK2

Manufacturer:

Description: Security / Authentication Development Tools ARIS plus DK For Cryptomemory
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Security / Authentication Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Starter Kits
Tool Is For Evaluation Of: CryptoMemory, CryptoCompanion Chips
Interface Type: USB
Operating Supply Voltage: 2.7 V to 5.5 V
Description/Function: Kit includes dual socket development board, USB cable, CryptoMemory and CryptoCompanion samples
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $103.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
OM11043,598
Development Boards & Kits - ARM mbed 1768 Demo Boa ...
NXP Semiconductors
1: $50.80
PCF2123TS/1,118
Real Time Clock ultra-low power RTC
NXP Semiconductors
1: $1.46
TDA5051AT/C1,518
RF Wireless Misc HOME AUTOMATION MODM
NXP Semiconductors
1: $4.10
AT24C256C-SSHL-B
EEPROM 256K (32K X 8), 2-WI 1.8V
Atmel
1: $1.18
ECQ-E4474KF
Film Capacitors 400DC 0.47uF 10% L/S =15mm
Panasonic Electronic Components
1: $1.54
KA78L05AMTF
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.54
AT88RF04C-MR1G
RFID Transponders CryptoRF2 1-4Kbit EEPROM ISO1444 ...
Atmel
1: $0.68
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
597-3901-830F
Standard LEDs - SMD White, 20mA
Dialight
1: $0.24
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
PESD0603-240
ESD Suppressors SMT 0603 PKG 24VDC PESD PROTECTOR
TE Connectivity / Raychem
1: $0.15
NC7SZ125M5X
Buffers & Line Drivers UHS Buffer
Fairchild Semiconductor
1: $0.31
TPS3823-50DBVR
Supervisory Circuits 4.55V Monitor
Texas Instruments
1: $1.65
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
UWF1C100MCL1GB
Aluminum Electrolytic Capacitors - SMD 16volts 10u ...
Nichicon
1: $0.10
K105Z20Y5VF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $0.47
BC546BTA
Transistors Bipolar - BJT NPN 65V 100mA HFE/450
Fairchild Semiconductor
1: $0.19
BC546BTF
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.19


000000001