Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT88SA-ADK1
Manufacturer Part #:

AT88SA-ADK1

Manufacturer:

Description: Security / Authentication Development Tools Dev Kit for AT88SA102
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Atmel
Product Category: Security / Authentication Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Kits
Tool Is For Evaluation Of: AT88SA102S
Interface Type: USB
Operating Supply Voltage: 2 V to 5.5 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Atmel

Manufacturer Part #:
Description:
Security / Authentication Development Tools CryptoProducts 10pin header adapter kit
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Compare With Current Part


1216194885-9999-1false